


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 685,58000 Kč | 685,58 Kč |
| 10 | 529,38100 Kč | 5 293,81 Kč |
| 25 | 479,77080 Kč | 11 994,27 Kč |
| 50 | 446,26620 Kč | 22 313,31 Kč |
| 100 | 415,91160 Kč | 41 591,16 Kč |
| 250 | 380,14612 Kč | 95 036,53 Kč |
| 500 | 356,07610 Kč | 178 038,05 Kč |
| Unit Price without VAT: | 685,58000 Kč |
|---|---|
| Unit Price with VAT: | 829,55180 Kč |




