


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,18000 Kč | 559,18 Kč |
| 10 | 431,34100 Kč | 4 313,41 Kč |
| 25 | 390,66360 Kč | 9 766,59 Kč |
| 50 | 363,18560 Kč | 18 159,28 Kč |
| 100 | 338,27990 Kč | 33 827,99 Kč |
| 250 | 308,93180 Kč | 77 232,95 Kč |
| 500 | 289,17522 Kč | 144 587,61 Kč |
| Unit Price without VAT: | 559,18000 Kč |
|---|---|
| Unit Price with VAT: | 676,60780 Kč |




