


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 640,23000 Kč | 640,23 Kč |
| 10 | 494,25100 Kč | 4 942,51 Kč |
| 25 | 447,83680 Kč | 11 195,92 Kč |
| 50 | 416,48280 Kč | 20 824,14 Kč |
| 100 | 388,07240 Kč | 38 807,24 Kč |
| 250 | 354,60248 Kč | 88 650,62 Kč |
| 500 | 332,07372 Kč | 166 036,86 Kč |
| Unit Price without VAT: | 640,23000 Kč |
|---|---|
| Unit Price with VAT: | 774,67830 Kč |



