26 Position Cable Assembly Rectangular Socket to Plug 1.67' (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Plug 1.67' (508.00mm)
Part Number Breakdown 3M 1or3

M3TKK-2620K

DigiKey Part Number
M3TKK-2620K-ND
Manufacturer
Manufacturer Product Number
M3TKK-2620K
Description
IDC CABLE - MSD26K/MC26F/MPK26K
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Plug 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.67' (508.00mm)
Features
Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1543,85000 Kč543,85 Kč
10419,35100 Kč4 193,51 Kč
25379,77840 Kč9 494,46 Kč
50353,03520 Kč17 651,76 Kč
100328,80350 Kč32 880,35 Kč
250300,24284 Kč75 060,71 Kč
500281,01372 Kč140 506,86 Kč
Manufacturers Standard Package
Unit Price without VAT:543,85000 Kč
Unit Price with VAT:658,05850 Kč
Alternate Length
IDC CABLE - MSD26K/MC26F/MPK26K
In-Stock: 0
Unit Price: 735,14000 Kč
IDC CABLE - MSD26K/MC26F/MPK26K
In-Stock: 0
Unit Price: 640,23000 Kč