


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,42000 Kč | 404,42 Kč |
| 10 | 311,35800 Kč | 3 113,58 Kč |
| 25 | 281,71760 Kč | 7 042,94 Kč |
| 50 | 261,68540 Kč | 13 084,27 Kč |
| 100 | 243,51800 Kč | 24 351,80 Kč |
| 250 | 222,10004 Kč | 55 525,01 Kč |
| 500 | 207,67736 Kč | 103 838,68 Kč |
| 1 000 | 195,19720 Kč | 195 197,20 Kč |
| Unit Price without VAT: | 404,42000 Kč |
|---|---|
| Unit Price with VAT: | 489,34820 Kč |




