20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3TKK-2006J

DigiKey Part Number
M3TKK-2006J-ND
Manufacturer
Manufacturer Product Number
M3TKK-2006J
Description
IDC CABLE - MSD20K/MC20G/MPK20K
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1396,65000 Kč396,65 Kč
10305,33200 Kč3 053,32 Kč
25276,24960 Kč6 906,24 Kč
50256,59140 Kč12 829,57 Kč
100238,76620 Kč23 876,62 Kč
250217,74928 Kč54 437,32 Kč
500203,59492 Kč101 797,46 Kč
1 000191,00537 Kč191 005,37 Kč
Manufacturers Standard Package
Unit Price without VAT:396,65000 Kč
Unit Price with VAT:479,94650 Kč
Alternate Color
IDC CABLE - MSD20K/MC20M/MPK20K
In-Stock: 0
Unit Price: 404,42000 Kč
Alternate Length
IDC CABLE - MSD20K/MC20G/MPK20K
In-Stock: 0
Unit Price: 414,29000 Kč
IDC CABLE - MSD20K/MC20G/MPK20K
In-Stock: 0
Unit Price: 440,75000 Kč