


Category | Length 5.00' (1.52m) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,05000 Kč | 384,05 Kč |
| 10 | 295,61000 Kč | 2 956,10 Kč |
| 25 | 267,42200 Kč | 6 685,55 Kč |
| 50 | 248,37700 Kč | 12 418,85 Kč |
| 100 | 231,09980 Kč | 23 109,98 Kč |
| 250 | 210,73256 Kč | 52 683,14 Kč |
| 500 | 197,01332 Kč | 98 506,66 Kč |
| 1 000 | 184,60749 Kč | 184 607,49 Kč |
| Unit Price without VAT: | 384,05000 Kč |
|---|---|
| Unit Price with VAT: | 464,70050 Kč |



