


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,10000 Kč | 305,10 Kč |
| 10 | 234,52700 Kč | 2 345,27 Kč |
| 25 | 212,02960 Kč | 5 300,74 Kč |
| 50 | 196,81420 Kč | 9 840,71 Kč |
| 100 | 183,01230 Kč | 18 301,23 Kč |
| 250 | 166,73336 Kč | 41 683,34 Kč |
| 500 | 155,76568 Kč | 77 882,84 Kč |
| 1 000 | 145,84329 Kč | 145 843,29 Kč |
| Unit Price without VAT: | 305,10000 Kč |
|---|---|
| Unit Price with VAT: | 369,17100 Kč |



