


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,34000 Kč | 234,34 Kč |
| 10 | 199,12400 Kč | 1 991,24 Kč |
| 25 | 186,65560 Kč | 4 666,39 Kč |
| 50 | 177,74380 Kč | 8 887,19 Kč |
| 100 | 169,26070 Kč | 16 926,07 Kč |
| 250 | 158,67012 Kč | 39 667,53 Kč |
| 500 | 155,51118 Kč | 77 755,59 Kč |
| Unit Price without VAT: | 234,34000 Kč |
|---|---|
| Unit Price with VAT: | 283,55140 Kč |




