10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3TKK-1006J

DigiKey Part Number
M3TKK-1006J-ND
Manufacturer
Manufacturer Product Number
M3TKK-1006J
Description
IDC CABLE - MSD10K/MC10G/MPK10K
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
3M
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1212,29000 Kč212,29 Kč
10180,45700 Kč1 804,57 Kč
25169,16000 Kč4 229,00 Kč
50161,07980 Kč8 053,99 Kč
100153,39250 Kč15 339,25 Kč
250143,79264 Kč35 948,16 Kč
500139,63670 Kč69 818,35 Kč
Manufacturers Standard Package
Unit Price without VAT:212,29000 Kč
Unit Price with VAT:256,87090 Kč
Alternate Color
IDC CABLE - MSD10K/MC10M/MPK10K
In-Stock: 0
Unit Price: 214,81000 Kč
Alternate Length
IDC CABLE - MSD10K/MC10G/MPK10K
In-Stock: 0
Unit Price: 220,90000 Kč
IDC CABLE - MSD10K/MC10G/MPK10K
In-Stock: 0
Unit Price: 234,34000 Kč
Assembly Component