


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 489,14000 Kč | 1 489,14 Kč |
| 10 | 1 155,91900 Kč | 11 559,19 Kč |
| 25 | 1 050,37360 Kč | 26 259,34 Kč |
| 50 | 979,18500 Kč | 48 959,25 Kč |
| 100 | 914,74530 Kč | 91 474,53 Kč |
| Unit Price without VAT: | 1 489,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 801,85940 Kč |


