


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 288,75000 Kč | 1 288,75 Kč |
| 10 | 999,29800 Kč | 9 992,98 Kč |
| 25 | 907,57960 Kč | 22 689,49 Kč |
| 50 | 845,71040 Kč | 42 285,52 Kč |
| 100 | 789,70070 Kč | 78 970,07 Kč |
| 250 | 723,76836 Kč | 180 942,09 Kč |
| Unit Price without VAT: | 1 288,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 559,38750 Kč |


