M3RRK-50 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3RRK-50 M
Part Number Breakdown 3M 1or3

M3RRK-5036R

DigiKey Part Number
M3RRK-5036R-ND
Manufacturer
Manufacturer Product Number
M3RRK-5036R
Description
IDC CABLE - MPR50K/MC50M/MPR50K
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 192,73000 Kč1 192,73 Kč
10924,41500 Kč9 244,15 Kč
25839,34920 Kč20 983,73 Kč
50781,96240 Kč39 098,12 Kč
100729,99570 Kč72 999,57 Kč
250668,81712 Kč167 204,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 192,73000 Kč
Unit Price with VAT:1 443,20330 Kč
Alternate Color
IDC CABLE - MPR50K/MC50G/MPR50K
In-Stock: 0
Unit Price: 1 090,03000 Kč
Alternate Length
IDC CABLE - MPR50K/MC50M/MPR50K
In-Stock: 0
Unit Price: 1 009,01000 Kč
IDC CABLE - MPR50K/MC50M/MPR50K
In-Stock: 0
Unit Price: 1 082,95000 Kč