


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 082,95000 Kč | 1 082,95 Kč |
10 | 838,72000 Kč | 8 387,20 Kč |
25 | 761,28640 Kč | 19 032,16 Kč |
50 | 709,03240 Kč | 35 451,62 Kč |
100 | 661,71910 Kč | 66 171,91 Kč |
250 | 606,01384 Kč | 151 503,46 Kč |
Unit Price without VAT: | 1 082,95000 Kč |
---|---|
Unit Price with VAT: | 1 310,36950 Kč |


