


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 706,55000 Kč | 706,55 Kč |
10 | 545,68400 Kč | 5 456,84 Kč |
25 | 494,60400 Kč | 12 365,10 Kč |
50 | 460,10560 Kč | 23 005,28 Kč |
100 | 428,85850 Kč | 42 885,85 Kč |
250 | 392,04144 Kč | 98 010,36 Kč |
500 | 367,26372 Kč | 183 631,86 Kč |
Unit Price without VAT: | 706,55000 Kč |
---|---|
Unit Price with VAT: | 854,92550 Kč |
