M3RRK-20 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3RRK-20 T
Part Number Breakdown 3M 1or3

M3RRK-2020K

DigiKey Part Number
M3RRK-2020K-ND
Manufacturer
Manufacturer Product Number
M3RRK-2020K
Description
IDC CABLE - MPR20K/MC20F/MPR20K
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Plug to Plug 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.67' (508.00mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1634,07000 Kč634,07 Kč
10489,33800 Kč4 893,38 Kč
25443,37080 Kč11 084,27 Kč
50412,33400 Kč20 616,70 Kč
100384,20520 Kč38 420,52 Kč
250351,06464 Kč87 766,16 Kč
500328,75948 Kč164 379,74 Kč
Manufacturers Standard Package
Unit Price without VAT:634,07000 Kč
Unit Price with VAT:767,22470 Kč
Alternate Length
IDC CABLE - MPR20K/MC20F/MPR20K
In-Stock: 0
Unit Price: 706,55000 Kč