


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 625,82000 Kč | 625,82 Kč |
| 10 | 482,90800 Kč | 4 829,08 Kč |
| 25 | 437,51160 Kč | 10 937,79 Kč |
| 50 | 406,85440 Kč | 20 342,72 Kč |
| 100 | 379,07470 Kč | 37 907,47 Kč |
| 250 | 346,34324 Kč | 86 585,81 Kč |
| 500 | 324,30978 Kč | 162 154,89 Kč |
| Unit Price without VAT: | 625,82000 Kč |
|---|---|
| Unit Price with VAT: | 757,24220 Kč |


