M3RRK-16 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3RRK-16 T
Part Number Breakdown 3M 1or3

M3RRK-1620K

DigiKey Part Number
M3RRK-1620K-ND
Manufacturer
Manufacturer Product Number
M3RRK-1620K
Description
IDC CABLE - MPR16K/MC16F/MPR16K
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Plug to Plug 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.67' (508.00mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1566,25000 Kč566,25 Kč
10436,70300 Kč4 367,03 Kč
25395,53800 Kč9 888,45 Kč
50367,72660 Kč18 386,33 Kč
100342,51720 Kč34 251,72 Kč
250312,81480 Kč78 203,70 Kč
500292,81770 Kč146 408,85 Kč
Manufacturers Standard Package
Unit Price without VAT:566,25000 Kč
Unit Price with VAT:685,16250 Kč
Alternate Length
IDC CABLE - MPR16K/MC16F/MPR16K
In-Stock: 0
Unit Price: 625,82000 Kč