


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 752,78000 Kč | 752,78 Kč |
| 10 | 581,56100 Kč | 5 815,61 Kč |
| 25 | 527,20920 Kč | 13 180,23 Kč |
| 50 | 490,51740 Kč | 24 525,87 Kč |
| 100 | 457,27340 Kč | 45 727,34 Kč |
| 250 | 418,11468 Kč | 104 528,67 Kč |
| 500 | 391,76472 Kč | 195 882,36 Kč |
| Unit Price without VAT: | 752,78000 Kč |
|---|---|
| Unit Price with VAT: | 910,86380 Kč |




