


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 719,60000 Kč | 719,60 Kč |
| 10 | 555,88000 Kč | 5 558,80 Kč |
| 25 | 503,85120 Kč | 12 596,28 Kč |
| 50 | 468,72580 Kč | 23 436,29 Kč |
| 100 | 436,90330 Kč | 43 690,33 Kč |
| 250 | 399,41556 Kč | 99 853,89 Kč |
| 500 | 374,18562 Kč | 187 092,81 Kč |
| Unit Price without VAT: | 719,60000 Kč |
|---|---|
| Unit Price with VAT: | 870,71600 Kč |




