


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,05000 Kč | 628,05 Kč |
| 10 | 484,69700 Kč | 4 846,97 Kč |
| 25 | 439,14360 Kč | 10 978,59 Kč |
| 50 | 408,37760 Kč | 20 418,88 Kč |
| 100 | 380,50060 Kč | 38 050,06 Kč |
| 250 | 347,65548 Kč | 86 913,87 Kč |
| 500 | 325,54754 Kč | 162 773,77 Kč |
| Unit Price without VAT: | 628,05000 Kč |
|---|---|
| Unit Price with VAT: | 759,94050 Kč |




