


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 599,28000 Kč | 599,28 Kč |
| 10 | 462,43900 Kč | 4 624,39 Kč |
| 25 | 418,91840 Kč | 10 472,96 Kč |
| 50 | 389,52120 Kč | 19 476,06 Kč |
| 100 | 362,88110 Kč | 36 288,11 Kč |
| 250 | 331,49292 Kč | 82 873,23 Kč |
| 500 | 310,36346 Kč | 155 181,73 Kč |
| Unit Price without VAT: | 599,28000 Kč |
|---|---|
| Unit Price with VAT: | 725,12880 Kč |




