


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,15000 Kč | 500,15 Kč |
| 10 | 385,44700 Kč | 3 854,47 Kč |
| 25 | 348,97520 Kč | 8 724,38 Kč |
| 50 | 324,33000 Kč | 16 216,50 Kč |
| 100 | 301,98960 Kč | 30 198,96 Kč |
| 250 | 275,66240 Kč | 68 915,60 Kč |
| 500 | 257,93576 Kč | 128 967,88 Kč |
| Unit Price without VAT: | 500,15000 Kč |
|---|---|
| Unit Price with VAT: | 605,18150 Kč |


