


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 442,01000 Kč | 442,01 Kč |
10 | 340,44600 Kč | 3 404,46 Kč |
25 | 308,12560 Kč | 7 703,14 Kč |
50 | 286,27920 Kč | 14 313,96 Kč |
100 | 266,47820 Kč | 26 647,82 Kč |
250 | 243,13608 Kč | 60 784,02 Kč |
500 | 227,41694 Kč | 113 708,47 Kč |
Unit Price without VAT: | 442,01000 Kč |
---|---|
Unit Price with VAT: | 534,83210 Kč |
