


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,44000 Kč | 358,44 Kč |
| 10 | 275,74600 Kč | 2 757,46 Kč |
| 25 | 249,39760 Kč | 6 234,94 Kč |
| 50 | 231,59120 Kč | 11 579,56 Kč |
| 100 | 215,44370 Kč | 21 544,37 Kč |
| 250 | 196,40100 Kč | 49 100,25 Kč |
| 500 | 183,57502 Kč | 91 787,51 Kč |
| 1 000 | 171,97488 Kč | 171 974,88 Kč |
| Unit Price without VAT: | 358,44000 Kč |
|---|---|
| Unit Price with VAT: | 433,71240 Kč |




