


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,02000 Kč | 316,02 Kč |
| 10 | 242,92600 Kč | 2 429,26 Kč |
| 25 | 219,64760 Kč | 5 491,19 Kč |
| 50 | 203,90320 Kč | 10 195,16 Kč |
| 100 | 189,62030 Kč | 18 962,03 Kč |
| 250 | 172,77576 Kč | 43 193,94 Kč |
| 500 | 161,42800 Kč | 80 714,00 Kč |
| 1 000 | 151,16334 Kč | 151 163,34 Kč |
| Unit Price without VAT: | 316,02000 Kč |
|---|---|
| Unit Price with VAT: | 382,38420 Kč |




