


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 903,33000 Kč | 903,33 Kč |
| 10 | 698,75000 Kč | 6 987,50 Kč |
| 25 | 633,82880 Kč | 15 845,72 Kč |
| 50 | 590,01020 Kč | 29 500,51 Kč |
| 100 | 550,32610 Kč | 55 032,61 Kč |
| 250 | 503,58496 Kč | 125 896,24 Kč |
| Unit Price without VAT: | 903,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 093,02930 Kč |




