


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 827,11000 Kč | 827,11 Kč |
| 10 | 639,43100 Kč | 6 394,31 Kč |
| 25 | 579,85560 Kč | 14 496,39 Kč |
| 50 | 539,63600 Kč | 26 981,80 Kč |
| 100 | 503,20240 Kč | 50 320,24 Kč |
| 250 | 460,29716 Kč | 115 074,29 Kč |
| Unit Price without VAT: | 827,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 000,80310 Kč |




