M3DYK-40 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3DYK-40 T
Part Number Breakdown 3M 1or3

M3DYK-4060K

DigiKey Part Number
M3DYK-4060K-ND
Manufacturer
Manufacturer Product Number
M3DYK-4060K
Description
IDC CABLE - MKR40K/MC40F/MPD40K
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Plug 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
5.00' (1.52m)
Features
Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug)
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 141,96000 Kč1 141,96 Kč
10884,66800 Kč8 846,68 Kč
25803,10800 Kč20 077,70 Kč
50748,08340 Kč37 404,17 Kč
100698,25380 Kč69 825,38 Kč
250639,58740 Kč159 896,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 141,96000 Kč
Unit Price with VAT:1 381,77160 Kč
Alternate Length
IDC CABLE - MKR40K/MC40F/MPD40K
In-Stock: 0
Unit Price: 1 002,61000 Kč
IDC CABLE - MKR40K/MC40F/MPD40K
In-Stock: 0
Unit Price: 861,37000 Kč