


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 002,61000 Kč | 1 002,61 Kč |
| 10 | 776,15600 Kč | 7 761,56 Kč |
| 25 | 704,28240 Kč | 17 607,06 Kč |
| 50 | 655,78320 Kč | 32 789,16 Kč |
| 100 | 611,86250 Kč | 61 186,25 Kč |
| 250 | 560,14220 Kč | 140 035,55 Kč |
| Unit Price without VAT: | 1 002,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 213,15810 Kč |



