34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3DYK-3406R

DigiKey Part Number
M3DYK-3406R-ND
Manufacturer
Manufacturer Product Number
M3DYK-3406R
Description
IDC CABLE - MKR34K/MC34M/MPD34K
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug)
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1677,61000 Kč677,61 Kč
10523,16500 Kč5 231,65 Kč
25474,11800 Kč11 852,95 Kč
50440,99580 Kč22 049,79 Kč
100410,98340 Kč41 098,34 Kč
250375,62484 Kč93 906,21 Kč
500351,82652 Kč175 913,26 Kč
Manufacturers Standard Package
Unit Price without VAT:677,61000 Kč
Unit Price with VAT:819,90810 Kč
Alternate Color
IDC CABLE - MKR34K/MC34G/MPD34K
In-Stock: 0
Unit Price: 666,69000 Kč
Alternate Length
IDC CABLE - MKR34K/MC34M/MPD34K
In-Stock: 0
Unit Price: 727,37000 Kč
IDC CABLE - MKR34K/MC34M/MPD34K
In-Stock: 0
Unit Price: 801,28000 Kč