


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 666,69000 Kč | 666,69 Kč |
| 10 | 514,74500 Kč | 5 147,45 Kč |
| 25 | 466,45800 Kč | 11 661,45 Kč |
| 50 | 433,85640 Kč | 21 692,82 Kč |
| 100 | 404,30810 Kč | 40 430,81 Kč |
| 250 | 369,49928 Kč | 92 374,82 Kč |
| 500 | 346,07140 Kč | 173 035,70 Kč |
| Unit Price without VAT: | 666,69000 Kč |
|---|---|
| Unit Price with VAT: | 806,69490 Kč |




