


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,46000 Kč | 674,46 Kč |
| 10 | 520,79200 Kč | 5 207,92 Kč |
| 25 | 471,95120 Kč | 11 798,78 Kč |
| 50 | 438,97580 Kč | 21 948,79 Kč |
| 100 | 409,09140 Kč | 40 909,14 Kč |
| 250 | 373,89040 Kč | 93 472,60 Kč |
| 500 | 350,19624 Kč | 175 098,12 Kč |
| Unit Price without VAT: | 674,46000 Kč |
|---|---|
| Unit Price with VAT: | 816,09660 Kč |




