30 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3DYK-3006R

DigiKey Part Number
M3DYK-3006R-ND
Manufacturer
Manufacturer Product Number
M3DYK-3006R
Description
IDC CABLE - MKR30K/MC34M/MPD30K
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug)
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1624,27000 Kč624,27 Kč
10481,75700 Kč4 817,57 Kč
25436,46440 Kč10 911,61 Kč
50405,88720 Kč20 294,36 Kč
100378,16980 Kč37 816,98 Kč
250345,51704 Kč86 379,26 Kč
500323,53802 Kč161 769,01 Kč
Manufacturers Standard Package
Unit Price without VAT:624,27000 Kč
Unit Price with VAT:755,36670 Kč
Alternate Color
IDC CABLE - MKR30K/MC34G/MPD30K
In-Stock: 0
Unit Price: 613,35000 Kč
Alternate Length
IDC CABLE - MKR30K/MC34M/MPD30K
In-Stock: 0
Unit Price: 674,46000 Kč
IDC CABLE - MKR30K/MC34M/MPD30K
In-Stock: 0
Unit Price: 749,00000 Kč