M3DYK-20 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3DYK-20 T
Part Number Breakdown 3M 1or3

M3DYK-2060K

DigiKey Part Number
M3DYK-2060K-ND
Manufacturer
Manufacturer Product Number
M3DYK-2060K
Description
IDC CABLE - MKR20K/MC20F/MPD20K
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Plug 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
5.00' (1.52m)
Features
Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug)
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1662,44000 Kč662,44 Kč
10511,45200 Kč5 114,52 Kč
25463,45360 Kč11 586,34 Kč
50431,04920 Kč21 552,46 Kč
100401,68240 Kč40 168,24 Kč
250367,08676 Kč91 771,69 Kč
500343,79870 Kč171 899,35 Kč
Manufacturers Standard Package
Unit Price without VAT:662,44000 Kč
Unit Price with VAT:801,55240 Kč
Alternate Length
IDC CABLE - MKR20K/MC20F/MPD20K
In-Stock: 0
Unit Price: 513,41000 Kč
IDC CABLE - MKR20K/MC20F/MPD20K
In-Stock: 0
Unit Price: 588,56000 Kč