


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,56000 Kč | 588,56 Kč |
| 10 | 454,02700 Kč | 4 540,27 Kč |
| 25 | 411,26640 Kč | 10 281,66 Kč |
| 50 | 382,38580 Kč | 19 119,29 Kč |
| 100 | 356,21020 Kč | 35 621,02 Kč |
| 250 | 325,37408 Kč | 81 343,52 Kč |
| 500 | 304,61160 Kč | 152 305,80 Kč |
| Unit Price without VAT: | 588,56000 Kč |
|---|---|
| Unit Price with VAT: | 712,15760 Kč |



