


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,03000 Kč | 577,03 Kč |
| 10 | 445,07400 Kč | 4 450,74 Kč |
| 25 | 403,13640 Kč | 10 078,41 Kč |
| 50 | 374,81440 Kč | 18 740,72 Kč |
| 100 | 349,14000 Kč | 34 914,00 Kč |
| 250 | 318,89244 Kč | 79 723,11 Kč |
| 500 | 298,52688 Kč | 149 263,44 Kč |
| Unit Price without VAT: | 577,03000 Kč |
|---|---|
| Unit Price with VAT: | 698,20630 Kč |



