


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,97000 Kč | 516,97 Kč |
| 10 | 398,58400 Kč | 3 985,84 Kč |
| 25 | 360,90520 Kč | 9 022,63 Kč |
| 50 | 335,45560 Kč | 16 772,78 Kč |
| 100 | 312,37880 Kč | 31 237,88 Kč |
| 250 | 285,18812 Kč | 71 297,03 Kč |
| 500 | 266,87954 Kč | 133 439,77 Kč |
| Unit Price without VAT: | 516,97000 Kč |
|---|---|
| Unit Price with VAT: | 625,53370 Kč |



