


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 157,52000 Kč | 1 157,52 Kč |
| 10 | 896,96100 Kč | 8 969,61 Kč |
| 25 | 814,34480 Kč | 20 358,62 Kč |
| 50 | 758,59520 Kč | 37 929,76 Kč |
| 100 | 708,11790 Kč | 70 811,79 Kč |
| 250 | 648,69368 Kč | 162 173,42 Kč |
| Unit Price without VAT: | 1 157,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 400,59920 Kč |




