M3DRK-6006R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3DRK-6006R
Part Number Breakdown 3M 1or3

M3DRK-6018R

DigiKey Part Number
M3DRK-6018R-ND
Manufacturer
Manufacturer Product Number
M3DRK-6018R
Description
IDC CABLE - MKR60K/MC60M/MPR60K
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 023,86000 Kč1 023,86 Kč
10792,77100 Kč7 927,71 Kč
25719,43800 Kč17 985,95 Kč
50669,95740 Kč33 497,87 Kč
100625,14120 Kč62 514,12 Kč
250572,37972 Kč143 094,93 Kč
Manufacturers Standard Package
Unit Price without VAT:1 023,86000 Kč
Unit Price with VAT:1 238,87060 Kč
Alternate Color
IDC CABLE - MKR60K/MC60G/MPR60K
In-Stock: 0
Unit Price: 961,45000 Kč
Alternate Length
IDC CABLE - MKR60K/MC60M/MPR60K
In-Stock: 0
Unit Price: 934,61000 Kč
IDC CABLE - MKR60K/MC60M/MPR60K
In-Stock: 0
Unit Price: 1 156,19000 Kč