


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 121,92000 Kč | 1 121,92 Kč |
| 10 | 869,12800 Kč | 8 691,28 Kč |
| 25 | 788,96200 Kč | 19 724,05 Kč |
| 50 | 734,86700 Kč | 36 743,35 Kč |
| 100 | 685,88500 Kč | 68 588,50 Kč |
| 250 | 628,21816 Kč | 157 054,54 Kč |
| Unit Price without VAT: | 1 121,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 357,52320 Kč |



