


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 912,57000 Kč | 912,57 Kč |
| 10 | 705,89000 Kč | 7 058,90 Kč |
| 25 | 640,33000 Kč | 16 008,25 Kč |
| 50 | 596,08280 Kč | 29 804,14 Kč |
| 100 | 556,00180 Kč | 55 600,18 Kč |
| 250 | 508,80504 Kč | 127 201,26 Kč |
| Unit Price without VAT: | 912,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 104,20970 Kč |



