


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 809,87000 Kč | 809,87 Kč |
10 | 626,04600 Kč | 6 260,46 Kč |
25 | 567,70080 Kč | 14 192,52 Kč |
50 | 528,30300 Kč | 26 415,15 Kč |
100 | 492,61910 Kč | 49 261,91 Kč |
250 | 450,58708 Kč | 112 646,77 Kč |
Unit Price without VAT: | 809,87000 Kč |
---|---|
Unit Price with VAT: | 979,94270 Kč |

