


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 688,01000 Kč | 688,01 Kč |
10 | 531,37300 Kč | 5 313,73 Kč |
25 | 481,58960 Kč | 12 039,74 Kč |
50 | 447,97420 Kč | 22 398,71 Kč |
100 | 417,51440 Kč | 41 751,44 Kč |
250 | 381,63060 Kč | 95 407,65 Kč |
500 | 357,47946 Kč | 178 739,73 Kč |
Unit Price without VAT: | 688,01000 Kč |
---|---|
Unit Price with VAT: | 832,49210 Kč |

