16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3DDK-1618R

DigiKey Part Number
M3DDK-1618R-ND
Manufacturer
Manufacturer Product Number
M3DDK-1618R
Description
IDC CABLE - MKR16K/MC16M/MKR16K
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1322,11000 Kč322,11 Kč
10247,65000 Kč2 476,50 Kč
25223,92280 Kč5 598,07 Kč
50207,88440 Kč10 394,22 Kč
100193,33070 Kč19 333,07 Kč
250176,17072 Kč44 042,68 Kč
500164,61004 Kč82 305,02 Kč
1 000154,15262 Kč154 152,62 Kč
Manufacturers Standard Package
Unit Price without VAT:322,11000 Kč
Unit Price with VAT:389,75310 Kč
Alternate Color
IDC CABLE - MKR16K/MC16G/MKR16K
In-Stock: 0
Unit Price: 302,79000 Kč
Alternate Length
IDC CABLE - MKR16K/MC16M/MKR16K
In-Stock: 0
Unit Price: 294,60000 Kč
IDC CABLE - MKR16K/MC16M/MKR16K
In-Stock: 0
Unit Price: 362,85000 Kč