16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3DDK-1606R

DigiKey Part Number
M3DDK-1606R-ND
Manufacturer
Manufacturer Product Number
M3DDK-1606R
Description
IDC CABLE - MKR16K/MC16M/MKR16K
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
3M
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
16
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1294,60000 Kč294,60 Kč
10226,44200 Kč2 264,42 Kč
25204,69680 Kč5 117,42 Kč
50189,99420 Kč9 499,71 Kč
100176,65200 Kč17 665,20 Kč
250160,91776 Kč40 229,44 Kč
500150,31544 Kč75 157,72 Kč
1 000140,72440 Kč140 724,40 Kč
Manufacturers Standard Package
Unit Price without VAT:294,60000 Kč
Unit Price with VAT:356,46600 Kč
Alternate Color
IDC CABLE - MKR16K/MC16G/MKR16K
In-Stock: 0
Unit Price: 288,09000 Kč
Alternate Length
IDC CABLE - MKR16K/MC16M/MKR16K
In-Stock: 0
Unit Price: 322,11000 Kč
IDC CABLE - MKR16K/MC16M/MKR16K
In-Stock: 0
Unit Price: 362,85000 Kč
Assembly Component