


Category | Length 5.00' (1.52m) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,29000 Kč | 355,29 Kč |
| 10 | 273,31000 Kč | 2 733,10 Kč |
| 25 | 247,18840 Kč | 6 179,71 Kč |
| 50 | 229,53340 Kč | 11 476,67 Kč |
| 100 | 213,52450 Kč | 21 352,45 Kč |
| 250 | 194,64560 Kč | 48 661,40 Kč |
| 500 | 181,92836 Kč | 90 964,18 Kč |
| 1 000 | 170,42838 Kč | 170 428,38 Kč |
| Unit Price without VAT: | 355,29000 Kč |
|---|---|
| Unit Price with VAT: | 429,90090 Kč |



