10 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Part Number Breakdown 3M 1or3

M3DDK-1020K

DigiKey Part Number
M3DDK-1020K-ND
Manufacturer
Manufacturer Product Number
M3DDK-1020K
Description
IDC CABLE - MKR10K/MC10F/MKR10K
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.67' (508.00mm)
Manufacturer
3M
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Twisted Pair (Flat)
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1275,49000 Kč275,49 Kč
10211,63900 Kč2 116,39 Kč
25191,27480 Kč4 781,87 Kč
50177,50020 Kč8 875,01 Kč
100165,00650 Kč16 500,65 Kč
250150,27008 Kč37 567,52 Kč
500140,34014 Kč70 170,07 Kč
1 000131,35677 Kč131 356,77 Kč
Manufacturers Standard Package
Unit Price without VAT:275,49000 Kč
Unit Price with VAT:333,34290 Kč
Alternate Length
IDC CABLE - MKR10K/MC10F/MKR10K
In-Stock: 0
Unit Price: 355,29000 Kč
IDC CABLE - MKR10K/MC10F/MKR10K
In-Stock: 83
Unit Price: 315,60000 Kč
Assembly Component