


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,50000 Kč | 414,50 Kč |
| 10 | 352,19900 Kč | 3 521,99 Kč |
| 25 | 330,13880 Kč | 8 253,47 Kč |
| 50 | 314,38200 Kč | 15 719,10 Kč |
| 100 | 299,38110 Kč | 29 938,11 Kč |
| 250 | 290,15036 Kč | 72 537,59 Kč |
| Unit Price without VAT: | 414,50000 Kč |
|---|---|
| Unit Price with VAT: | 501,54500 Kč |




