


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,29000 Kč | 212,29 Kč |
| 10 | 180,45700 Kč | 1 804,57 Kč |
| 25 | 169,16000 Kč | 4 229,00 Kč |
| 50 | 161,07980 Kč | 8 053,99 Kč |
| 100 | 153,39250 Kč | 15 339,25 Kč |
| 250 | 143,79264 Kč | 35 948,16 Kč |
| 500 | 139,63670 Kč | 69 818,35 Kč |
| Unit Price without VAT: | 212,29000 Kč |
|---|---|
| Unit Price with VAT: | 256,87090 Kč |




